
QBLP650-YG1-2943 | |
|---|---|
DigiKey Part Number | 1516-QBLP650-YG1-2943TR-ND - Tape & Reel (TR) 1516-QBLP650-YG1-2943CT-ND - Cut Tape (CT) 1516-QBLP650-YG1-2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP650-YG1-2943 |
Description | LED GREEN DIFFUSED 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP650-YG1-2943 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.35700 | kr.13.57 |
| 100 | kr.0.95420 | kr.95.42 |
| 500 | kr.0.77208 | kr.386.04 |
| 1.000 | kr.0.71179 | kr.711.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63411 | kr.1,902.33 |
| 6.000 | kr.0.59441 | kr.3,566.46 |
| 9.000 | kr.0.57402 | kr.5,166.18 |
| 15.000 | kr.0.55098 | kr.8,264.70 |
| 21.000 | kr.0.53727 | kr.11,282.67 |
| 30.000 | kr.0.52389 | kr.15,716.70 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |


