Amber 592nm LED Indication - Discrete 1.9V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMA-C150

DigiKey Part Number
516-HSMA-C150TR-ND - Tape & Reel (TR)
516-HSMA-C150CT-ND - Cut Tape (CT)
516-HSMA-C150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMA-C150
Description
LED AMBER DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Amber 592nm LED Indication - Discrete 1.9V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
170°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
595nm
Lens Color
White
Package / Case
1206 (3216 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
2.00mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.65000kr.26.50
100kr.1.91280kr.191.28
500kr.1.58144kr.790.72
1.000kr.1.47259kr.1,472.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.33258kr.3,997.74
6.000kr.1.26128kr.7,567.68
9.000kr.1.22472kr.11,022.48
15.000kr.1.18343kr.17,751.45
21.000kr.1.15888kr.24,336.48
30.000kr.1.13493kr.34,047.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750