
QBLP601-R3-2943 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-R3-2943TR-ND - Tape & Reel (TR) 1516-QBLP601-R3-2943CT-ND - Cut Tape (CT) 1516-QBLP601-R3-2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-R3-2943 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-R3-2943 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS Q976.01-N1Q2-1-20-R18 | ams-OSRAM USA INC. | 73.226 | 475-LSQ976.01-N1Q2-1-20-R18CT-ND | kr.1.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.12900 | kr.11.29 |
| 100 | kr.0.78870 | kr.78.87 |
| 500 | kr.0.63450 | kr.317.25 |
| 1.000 | kr.0.58341 | kr.583.41 |
| 2.000 | kr.0.53985 | kr.1,079.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50276 | kr.2,011.04 |
| 8.000 | kr.0.47124 | kr.3,769.92 |
| 12.000 | kr.0.45506 | kr.5,460.72 |
| 20.000 | kr.0.43677 | kr.8,735.40 |
| 28.000 | kr.0.42588 | kr.11,924.64 |
| 40.000 | kr.0.41526 | kr.16,610.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

