LB Q99G.01-P1R1-35-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS Q976.01-N1Q2-1-20-R18

DigiKey Part Number
475-LSQ976.01-N1Q2-1-20-R18TR-ND - Tape & Reel (TR)
475-LSQ976.01-N1Q2-1-20-R18CT-ND - Cut Tape (CT)
475-LSQ976.01-N1Q2-1-20-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS Q976.01-N1Q2-1-20-R18
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 633nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.109
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.53800kr.5.38
100kr.0.36930kr.36.93
500kr.0.29094kr.145.47
1.000kr.0.26496kr.264.96
2.000kr.0.24263kr.485.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22359kr.894.36
8.000kr.0.20733kr.1,658.64
12.000kr.0.19898kr.2,387.76
20.000kr.0.18951kr.3,790.20
28.000kr.0.18388kr.5,148.64
40.000kr.0.17837kr.7,134.80
100.000kr.0.16619kr.16,619.00
200.000kr.0.15860kr.31,720.00
400.000kr.0.15217kr.60,868.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250