
QTS532C-10.000MBP-T | |
|---|---|
DigiKey Part Number | 4981-QTS532C-10.000MBP-TTR-ND - Tape & Reel (TR) 4981-QTS532C-10.000MBP-TCT-ND - Cut Tape (CT) 4981-QTS532C-10.000MBP-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTS532C-10.000MBP-T |
Description | 5.0X3.2 QUARTZ CMOS S3 TCXO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.083" (2.10mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-TXO53-S3-33-100-BN-TR | ECS Inc. | 421 | 50-ECS-TXO53-S3-33-100-BN-TRCT-ND | kr.74.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.94000 | kr.83.94 |
| 10 | kr.72.98000 | kr.729.80 |
| 25 | kr.69.02240 | kr.1,725.56 |
| 50 | kr.67.90140 | kr.3,395.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.55.47500 | kr.55,475.00 |
| Unit Price without VAT: | kr.83.94000 |
|---|---|
| Unit Price with VAT: | kr.104.92500 |

