
ECS-TXO53-S3-33-100-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO53-S3-33-100-BN-TR-ND - Tape & Reel (TR) 50-ECS-TXO53-S3-33-100-BN-TRCT-ND - Cut Tape (CT) 50-ECS-TXO53-S3-33-100-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO53-S3-33-100-BN-TR |
Description | XTAL OSC TCXO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output CMOS | Height - Seated (Max) 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS532C-10.000MBP-T | QST | 13 | 4981-QTS532C-10.000MBP-TCT-ND | kr.83.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.30000 | kr.74.30 |
| 10 | kr.64.57900 | kr.645.79 |
| 25 | kr.61.07720 | kr.1,526.93 |
| 50 | kr.59.17120 | kr.2,958.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.48.82865 | kr.48,828.65 |
| Unit Price without VAT: | kr.74.30000 |
|---|---|
| Unit Price with VAT: | kr.92.87500 |


