16 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT532S-16.000MEEQ-T

DigiKey Part Number
4981-QT532S-16.000MEEQ-TTR-ND - Tape & Reel (TR)
4981-QT532S-16.000MEEQ-TCT-ND - Cut Tape (CT)
4981-QT532S-16.000MEEQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT532S-16.000MEEQ-T
Description
5.0X3.2 10PPM @25C 10PPM (-20 TO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 801
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.77900kr.37.79
25kr.3.57320kr.89.33
50kr.3.42620kr.171.31
100kr.3.28410kr.328.41
250kr.3.10560kr.776.40
500kr.2.97726kr.1,488.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.85401kr.2,854.01
2.000kr.2.73603kr.5,472.06
3.000kr.2.66927kr.8,007.81
5.000kr.2.58753kr.12,937.65
7.000kr.2.53508kr.17,745.56
10.000kr.2.48065kr.24,806.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250