New Product
18.432 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325G-18.432MAHE-T

DigiKey Part Number
4981-QT325G-18.432MAHE-TTR-ND - Tape & Reel (TR)
4981-QT325G-18.432MAHE-TCT-ND - Cut Tape (CT)
4981-QT325G-18.432MAHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325G-18.432MAHE-T
Description
3.2X2.5 30/30PPM 25C-40~85C 12PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QT325S-18.432MAHE-TQST4.6894981-QT325S-18.432MAHE-TCT-NDkr.2.92000Parametric Equivalent
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.2.11100kr.21.11
25kr.1.99840kr.49.96
50kr.1.91600kr.95.80
100kr.1.83670kr.183.67
250kr.1.73716kr.434.29
500kr.1.66526kr.832.63
1.000kr.1.59635kr.1,596.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.49294kr.4,478.82
6.000kr.1.43120kr.8,587.20
9.000kr.1.39629kr.12,566.61
15.000kr.1.35353kr.20,302.95
21.000kr.1.32609kr.27,847.89
30.000kr.1.29761kr.38,928.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250