
QT325S-18.432MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-18.432MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325S-18.432MAHE-TCT-ND - Cut Tape (CT) 4981-QT325S-18.432MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-18.432MAHE-T |
Description | 3.2X2.5 30/30PPM 25C-40~85C 12PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.54200 | kr.25.42 |
| 25 | kr.2.40400 | kr.60.10 |
| 50 | kr.2.30400 | kr.115.20 |
| 100 | kr.2.20890 | kr.220.89 |
| 250 | kr.2.08916 | kr.522.29 |
| 500 | kr.2.00268 | kr.1,001.34 |
| 1.000 | kr.1.91975 | kr.1,919.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.79545 | kr.5,386.35 |
| 6.000 | kr.1.72119 | kr.10,327.14 |
| 9.000 | kr.1.67922 | kr.15,112.98 |
| 15.000 | kr.1.62781 | kr.24,417.15 |
| 21.000 | kr.1.59482 | kr.33,491.22 |
| 30.000 | kr.1.56059 | kr.46,817.70 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

