New Product
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT161S-32.000METV-T

DigiKey Part Number
4981-QT161S-32.000METV-TTR-ND - Tape & Reel (TR)
4981-QT161S-32.000METV-TCT-ND - Cut Tape (CT)
4981-QT161S-32.000METV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT161S-32.000METV-T
Description
1.6X1.2 SEAM SEAL MHZ XTAL -4PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-320-8-47B-7KY-TRECS Inc.7.04350-ECS-320-8-47B-7KY-CT-NDkr.4.44000Parametric Equivalent
ECS-320-8-47B-CKY-TRECS Inc.3.06450-ECS-320-8-47B-CKY-CT-NDkr.3.61000Parametric Equivalent
ETSB32E000003EHosonic Electronic Co., Ltd1.7393186-ETSB32E000003ECT-NDkr.6.09000Parametric Equivalent
XTL901-M202-001Siward7053994-XTL901-M202-001CT-NDkr.4.37000Parametric Equivalent
In-Stock: 3.180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.50600kr.35.06
25kr.3.31960kr.82.99
50kr.3.18140kr.159.07
100kr.3.04950kr.304.95
250kr.2.88392kr.720.98
500kr.2.76462kr.1,382.31
1.000kr.2.65025kr.2,650.25
2.500kr.2.50633kr.6,265.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.40273kr.12,013.65
10.000kr.2.30347kr.23,034.70
15.000kr.2.24737kr.33,710.55
25.000kr.2.17865kr.54,466.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500