Parametric Equivalent

QPQ1065SR | |
|---|---|
DigiKey Part Number | 2312-QPQ1065SRTR-ND - Tape & Reel (TR) 2312-QPQ1065SRCT-ND - Cut Tape (CT) 2312-QPQ1065SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ1065SR |
Description | FILTER SAW 1.621GHZ 5-SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.621GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 10.5MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Qorvo | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.035" (0.90mm) |
Frequency - Center 1.621GHz | Size / Dimension 0.055" L x 0.047" W (1.40mm x 1.20mm) |
Bandwidth 10.5MHz | Base Product Number |
Insertion Loss 2.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QPQ1065TR7 | Qorvo | 0 | 2312-QPQ1065TR7TR-ND | kr.187.58475 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.381.03000 | kr.381.03 |
| 25 | kr.266.72400 | kr.6,668.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.216.90730 | kr.21,690.73 |
| Unit Price without VAT: | kr.381.03000 |
|---|---|
| Unit Price with VAT: | kr.476.28750 |






