
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 8GHz ~ 12GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPA2611 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,256.25000 | kr.7,256.25 |
| Unit Price without VAT: | kr.7,256.25000 |
|---|---|
| Unit Price with VAT: | kr.9,070.31250 |


