
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 8.5GHz ~ 10.5GHz | |
P1dB | - | |
Gain | 38.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.272.38000 | kr.272.38 |
| 25 | kr.245.16440 | kr.6,129.11 |
| 100 | kr.230.10380 | kr.23,010.38 |
| Unit Price without VAT: | kr.272.38000 |
|---|---|
| Unit Price with VAT: | kr.340.47500 |





