



744773056 | |
|---|---|
DigiKey Part Number | 732-1395-2-ND - Tape & Reel (TR) 732-1395-1-ND - Cut Tape (CT) 732-1395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744773056 |
Description | FIXED IND 5.6UH 1.58A 126 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 1.58 A 126mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744773056 Models |
Category | Current - Saturation (Isat) 2.43A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 126mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 48MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.10.89800 | kr.108.98 |
| 50 | kr.9.81440 | kr.490.72 |
| 100 | kr.9.08520 | kr.908.52 |
| 250 | kr.8.71752 | kr.2,179.38 |
| 500 | kr.7.99474 | kr.3,997.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.26564 | kr.10,898.46 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |


