PF0464.104NL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.58000
Datasheet
100 µH Shielded Inductor 850 mA 505mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0464.104NL

DigiKey Part Number
553-3021-ND
Manufacturer
Manufacturer Product Number
PF0464.104NL
Description
FIXED IND 100UH 850MA 505 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 850 mA 505mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0464.104NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
505mOhm Max
Series
Frequency - Self Resonant
10.5MHz
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Current - Saturation (Isat)
540mA
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR6028-101YBourns Inc.0118-SRR6028-101YCT-NDkr.0.58000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.6.95500kr.69.55
25kr.6.43400kr.160.85
50kr.6.06480kr.303.24
140kr.5.55700kr.777.98
280kr.5.23979kr.1,467.14
560kr.4.94079kr.2,766.84
1.120kr.4.65911kr.5,218.20
2.520kr.4.35037kr.10,962.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750