Direct
Direct
Similar
Similar

SRR6028-101Y | |
|---|---|
DigiKey Part Number | 118-SRR6028-101YTR-ND - Tape & Reel (TR) 118-SRR6028-101YCT-ND - Cut Tape (CT) 118-SRR6028-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-101Y |
Description | FIXED IND 100UH 580MA 500 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 580 mA 500mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-101Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Q @ Freq 8.5 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0464.104NL | Pulse Electronics | 0 | 553-3021-ND | kr.8.43000 | Direct |
| PF0601.104NL | Pulse Electronics | 0 | 553-3642-ND | kr.3.95735 | Direct |
| 744053101 | Würth Elektronik | 1.024 | 732-1052-1-ND | kr.9.89000 | Similar |
| PA4300.104NLT | Pulse Electronics | 0 | 553-2409-2-ND | kr.3.09994 | Similar |
| PA4301.104NLT | Pulse Electronics | 2.935 | 553-2443-1-ND | kr.5.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.53100 | kr.35.31 |
| 100 | kr.2.90440 | kr.290.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.53322 | kr.1,266.61 |
| 1.000 | kr.2.38853 | kr.2,388.53 |
| 1.500 | kr.2.30785 | kr.3,461.78 |
| 2.500 | kr.2.21018 | kr.5,525.45 |
| 3.500 | kr.2.14814 | kr.7,518.49 |
| 5.000 | kr.2.08433 | kr.10,421.65 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |







