1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0402HFB102STA

DigiKey Part Number
553-2376-2-ND - Tape & Reel (TR)
553-2376-1-ND - Cut Tape (CT)
553-2376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0402HFB102STA
Description
FERRITE BEAD 1 KOHM 0402 4LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
1.1Ohm
Ratings
-
Operating Temperature
-40°C ~ 105°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286.445
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.45000kr.4.50
25kr.0.39040kr.9.76
50kr.0.35000kr.17.50
100kr.0.31320kr.31.32
250kr.0.26984kr.67.46
500kr.0.24004kr.120.02
1.000kr.0.21233kr.212.33
5.000kr.0.15714kr.785.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13395kr.1,339.50
20.000kr.0.12839kr.2,567.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750