
402WF48015HKR | |
|---|---|
DigiKey Part Number | 110-402WF48015HKRTR-ND - Tape & Reel (TR) 110-402WF48015HKRCT-ND - Cut Tape (CT) 110-402WF48015HKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF48015HKR |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402WF48015HKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.86100 | kr.38.61 |
| 25 | kr.3.64920 | kr.91.23 |
| 50 | kr.3.49840 | kr.174.92 |
| 100 | kr.3.35390 | kr.335.39 |
| 250 | kr.3.17176 | kr.792.94 |
| 500 | kr.3.04054 | kr.1,520.27 |
| 1.000 | kr.2.91469 | kr.2,914.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.62127 | kr.7,863.81 |
| 6.000 | kr.2.51295 | kr.15,077.70 |
| 9.000 | kr.2.45171 | kr.22,065.39 |
| 15.000 | kr.2.37673 | kr.35,650.95 |
| 21.000 | kr.2.32861 | kr.48,900.81 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |


