



744053008 | |
|---|---|
DigiKey Part Number | 732-1042-2-ND - Tape & Reel (TR) 732-1042-1-ND - Cut Tape (CT) 732-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744053008 |
Description | FIXED IND 8.2UH 2.1A 55 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 2.1 A 55mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744053008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2323 (5858 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.98000 | kr.9.98 |
| 10 | kr.9.47800 | kr.94.78 |
| 50 | kr.8.99840 | kr.449.92 |
| 100 | kr.8.29440 | kr.829.44 |
| 200 | kr.7.82080 | kr.1,564.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.46625 | kr.2,186.50 |
| 800 | kr.4.85568 | kr.3,884.54 |
| Unit Price without VAT: | kr.9.98000 |
|---|---|
| Unit Price with VAT: | kr.12.47500 |




