PA0513.211NLT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 350
Unit Price: kr.10.61000
Datasheet
210 nH Shielded Inductor 45 A 0.32mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0513.211NLT

DigiKey Part Number
553-PA0513.211NLTTR-ND - Tape & Reel (TR)
553-PA0513.211NLTCT-ND - Cut Tape (CT)
553-PA0513.211NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0513.211NLT
Description
FIXED IND 210NH 45A 0.32 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
210 nH Shielded Inductor 45 A 0.32mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA0513.211NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
71A
Shielding
Shielded
DC Resistance (DCR)
0.32mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.510" W (13.46mm x 12.95mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.67000kr.10.67
10kr.8.77100kr.87.71
100kr.7.20930kr.720.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.6.40975kr.2,563.90
800kr.6.04436kr.4,835.49
1.200kr.5.84058kr.7,008.70
2.000kr.5.59385kr.11,187.70
2.800kr.5.43716kr.15,224.05
4.000kr.5.27606kr.21,104.24
Manufacturers Standard Package
Unit Price without VAT:kr.10.67000
Unit Price with VAT:kr.13.33750