Fixed Kit 36 Pieces (12 Values - 3 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTPOWERBEAD2KIT

DigiKey Part Number
553-3178-ND
Manufacturer
Manufacturer Product Number
SMTPOWERBEAD2KIT
Description
SMT POWER BEAD INDUCTOR NPB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fixed Kit 36 Pieces (12 Values - 3 Each) Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Kit Type
Fixed
Style
-
Material - Core
-
Quantity
36 Pieces (12 Values - 3 Each)
Inductance Range
210nH ~ 470nH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.116.25000kr.116.25
10kr.101.01500kr.1,010.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.116.25000
Unit Price with VAT:kr.145.31250