Similar
Similar

P1168.334NLT | |
|---|---|
DigiKey Part Number | P1168.334NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1168.334NLT |
Description | FIXED IND 330UH 660MA 955 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 660 mA 955mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1168.334NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 955mOhm Max |
Series | Frequency - Self Resonant 2.8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 660mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-8040S-331M-T | Abracon LLC | 9.783 | 535-13050-1-ND | kr.4.25000 | Similar |
| SRR1240-331K | Bourns Inc. | 2.391 | 118-SRR1240-331KCT-ND | kr.7.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.53282 | kr.9,799.23 |
| Unit Price without VAT: | kr.6.53282 |
|---|---|
| Unit Price with VAT: | kr.8.16603 |




