100 µH Shielded Drum Core, Wirewound Inductor 790 mA 610mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Drum Core, Wirewound Inductor 790 mA 610mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74477720

DigiKey Part Number
732-13507-2-ND - Tape & Reel (TR)
732-13507-1-ND - Cut Tape (CT)
732-13507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477720
Description
FIXED IND 100UH 790MA 610 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 790 mA 610mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477720 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
610mOhm Max
Series
Frequency - Self Resonant
7.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
7345
Current Rating (Amps)
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current - Saturation (Isat)
750mA
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.382
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.19000kr.15.19
10kr.13.49900kr.134.99
50kr.12.53800kr.626.90
100kr.12.05720kr.1,205.72
500kr.11.57006kr.5,785.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.07203kr.10,072.03
Manufacturers Standard Package
Unit Price without VAT:kr.15.19000
Unit Price with VAT:kr.18.98750