Similar

P0762.683NLT | |
|---|---|
DigiKey Part Number | P0762.683NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0762.683NLT |
Description | FIXED IND 68UH 700MA 660 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 700 mA 660mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0762.683NLT Models |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 660mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP2.8B-680-R | Eaton - Electronics Division | 0 | 283-UP2.8B-680-RTR-ND | kr.9.22691 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.74012 | kr.14,220.36 |
| Unit Price without VAT: | kr.4.74012 |
|---|---|
| Unit Price with VAT: | kr.5.92515 |



