
P0762NLKIT | |
|---|---|
DigiKey Part Number | 553-2848-ND |
Manufacturer | |
Manufacturer Product Number | P0762NLKIT |
Description | P0762 SAMPLE KIT NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 39 Pieces (13 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | 39 Pieces (13 Values - 3 Each) | |
Inductance Range | 10µH ~ 1mH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | Drum Core | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.169.04000 | kr.169.04 |
| 2 | kr.162.03500 | kr.324.07 |
| 3 | kr.158.07000 | kr.474.21 |
| 5 | kr.153.21400 | kr.766.07 |
| 7 | kr.150.08571 | kr.1,050.60 |
| 10 | kr.146.84800 | kr.1,468.48 |
| 25 | kr.138.82120 | kr.3,470.53 |
| 50 | kr.134.62880 | kr.6,731.44 |
| Unit Price without VAT: | kr.169.04000 |
|---|---|
| Unit Price with VAT: | kr.211.30000 |

