
| P0762.154NLT | |
|---|---|
| DigiKey Part Number | 553-P0762.154NLTTR-ND - Tape & Reel (TR) 553-P0762.154NLTCT-ND - Cut Tape (CT) 553-P0762.154NLTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P0762.154NLT | 
| Description | FIXED IND 150UH 500MA 1.2OHM SMD | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 150 µH Unshielded Wirewound Inductor 500 mA 1.2Ohm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | P0762.154NLT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | - | |
| Inductance | 150 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 600mA | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 1.2Ohm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 130°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
| Height - Seated (Max) | 0.118" (3.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.19000 | kr.8.19 | 
| 10 | kr.6.73300 | kr.67.33 | 
| 100 | kr.5.53860 | kr.553.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.4.55622 | kr.4,556.22 | 
| 2.000 | kr.4.29677 | kr.8,593.54 | 
| 3.000 | kr.4.15213 | kr.12,456.39 | 
| 5.000 | kr.3.97696 | kr.19,884.80 | 
| 7.000 | kr.3.94800 | kr.27,636.00 | 
| Unit Price without VAT: | kr.8.19000 | 
|---|---|
| Unit Price with VAT: | kr.10.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark