
P0762.154NLT | |
|---|---|
DigiKey Part Number | 553-P0762.154NLTTR-ND - Tape & Reel (TR) 553-P0762.154NLTCT-ND - Cut Tape (CT) 553-P0762.154NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0762.154NLT |
Description | FIXED IND 150UH 500MA 1.2OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 500 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0762.154NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.19000 | kr.8.19 |
| 10 | kr.6.73300 | kr.67.33 |
| 100 | kr.5.53860 | kr.553.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.55622 | kr.4,556.22 |
| 2.000 | kr.4.29677 | kr.8,593.54 |
| 3.000 | kr.4.15213 | kr.12,456.39 |
| 5.000 | kr.3.97696 | kr.19,884.80 |
| 7.000 | kr.3.94800 | kr.27,636.00 |
| Unit Price without VAT: | kr.8.19000 |
|---|---|
| Unit Price with VAT: | kr.10.23750 |


