
P0762.104NLT | |
|---|---|
DigiKey Part Number | 553-3801-2-ND - Tape & Reel (TR) 553-3801-1-ND - Cut Tape (CT) 553-3801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0762.104NLT |
Description | FIXED IND 100UH 600MA 840 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 600 mA 840mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0762.104NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 840mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.55000 | kr.8.55 |
| 10 | kr.7.04100 | kr.70.41 |
| 100 | kr.5.78700 | kr.578.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.76064 | kr.4,760.64 |
| 2.000 | kr.4.48962 | kr.8,979.24 |
| 3.000 | kr.4.33843 | kr.13,015.29 |
| 5.000 | kr.4.15544 | kr.20,777.20 |
| 7.000 | kr.4.03923 | kr.28,274.61 |
| 10.000 | kr.3.96651 | kr.39,665.10 |
| Unit Price without VAT: | kr.8.55000 |
|---|---|
| Unit Price with VAT: | kr.10.68750 |


