330 µH Unshielded Wirewound Inductor 1 A 560mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0250.334NLT

DigiKey Part Number
553-1514-2-ND - Tape & Reel (TR)
553-1514-1-ND - Cut Tape (CT)
553-1514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0250.334NLT
Description
FIXED IND 330UH 1A 560 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Wirewound Inductor 1 A 560mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0250.334NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.9A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
560mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.733" L x 0.596" W (18.62mm x 15.14mm)
Current Rating (Amps)
Height - Seated (Max)
0.290" (7.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.916
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.7.57600kr.75.76
100kr.6.23220kr.623.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.76584kr.1,441.46
500kr.5.43680kr.2,718.40
750kr.5.25324kr.3,939.93
1.250kr.5.03107kr.6,288.84
1.750kr.4.88995kr.8,557.41
2.500kr.4.74480kr.11,862.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750