150 µH Unshielded Wirewound Inductor 1.5 A 250mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0250.154NLT

DigiKey Part Number
553-P0250.154NLTTR-ND - Tape & Reel (TR)
553-P0250.154NLTCT-ND - Cut Tape (CT)
553-P0250.154NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0250.154NLT
Description
FIXED IND 150UH 1.5A 250 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Wirewound Inductor 1.5 A 250mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0250.154NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.6A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
250mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.733" L x 0.596" W (18.62mm x 15.14mm)
Current Rating (Amps)
Height - Seated (Max)
0.290" (7.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.7.06900kr.70.69
100kr.5.81500kr.581.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.38012kr.1,345.03
500kr.5.07314kr.2,536.57
750kr.4.90184kr.3,676.38
1.250kr.4.69439kr.5,867.99
1.750kr.4.56270kr.7,984.73
2.500kr.4.42725kr.11,068.12
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500