
JXD6-0002NL | |
|---|---|
DigiKey Part Number | 553-3745-ND |
Manufacturer | |
Manufacturer Product Number | JXD6-0002NL |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JXD6-0002NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.549" (13.95mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.20.17664 | kr.11,097.15 |
| Unit Price without VAT: | kr.20.17664 |
|---|---|
| Unit Price with VAT: | kr.25.22080 |




