
WP934CB/SURDK | |
|---|---|
DigiKey Part Number | 754-WP934CB/SURDK-ND |
Manufacturer | |
Manufacturer Product Number | WP934CB/SURDK |
Description | LED CBI 2.9MM RED RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 1.95V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 900mcd |
Manufacturer Kingbright | Viewing Angle 50° |
Packaging Bulk | Lens Type Diffused, Red |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 2.90mm Dia |
Wavelength - Peak 645nm | Voltage Rating 1.95V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.63700 | kr.26.37 |
| 100 | kr.1.90390 | kr.190.39 |
| 500 | kr.1.57626 | kr.788.13 |
| 1.000 | kr.1.46853 | kr.1,468.53 |
| 2.000 | kr.1.37699 | kr.2,753.98 |
| 5.000 | kr.1.27683 | kr.6,384.15 |
| 10.000 | kr.1.21433 | kr.12,143.30 |
| 25.000 | kr.1.14618 | kr.28,654.50 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |



