GPSGB2530-SIDE-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GPSGB2530-SIDE-B

GPSGB2530

DigiKey Part Number
553-GPSGB2530-ND
Manufacturer
Manufacturer Product Number
GPSGB2530
Description
RF ANT 1.561/1.575GHZ CER PATCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
3
VSWR
2
Return Loss
-
Gain
1dBic
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.321" (8.15mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.112.70000kr.112.70
10kr.89.56200kr.895.62
28kr.83.16786kr.2,328.70
112kr.77.01768kr.8,625.98
252kr.74.38679kr.18,745.47
504kr.72.56687kr.36,573.70
Manufacturers Standard Package
Unit Price without VAT:kr.112.70000
Unit Price with VAT:kr.140.87500