BMCA00060630R33MD1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: kr.1.45283
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 850
Unit Price: kr.2.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.50896
Datasheet
330 nH Shielded Molded Inductor 20 A 3.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMCA00060630R33MD1

DigiKey Part Number
553-BMCA00060630R33MD1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMCA00060630R33MD1
Description
FIXED IND 330NH 20A 3.9 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 20 A 3.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
30A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3.9mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMMA00060630R33MV1Pulse Electronics0553-BMMA00060630R33MV1TR-NDkr.1.45283Parametric Equivalent
BMMA00060630R33MX1Pulse Electronics850553-BMMA00060630R33MX1CT-NDkr.2.63000Parametric Equivalent
IHLP2525CZEKR33M01Vishay Dale0541-IHLP2525CZEKR33M01TR-NDkr.3.50896Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.61929kr.1,619.29
Manufacturers Standard Package
Unit Price without VAT:kr.1.61929
Unit Price with VAT:kr.2.02411