
BMMA00060630R33MX1 | |
|---|---|
DigiKey Part Number | 553-BMMA00060630R33MX1TR-ND - Tape & Reel (TR) 553-BMMA00060630R33MX1CT-ND - Cut Tape (CT) 553-BMMA00060630R33MX1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA00060630R33MX1 |
Description | FIXED IND 330NH 20A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 20 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 30A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.63000 | kr.2.63 |
| 10 | kr.2.14700 | kr.21.47 |
| 100 | kr.1.76790 | kr.176.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.45392 | kr.1,453.92 |
| 2.000 | kr.1.37091 | kr.2,741.82 |
| 3.000 | kr.1.32463 | kr.3,973.89 |
| 5.000 | kr.1.26855 | kr.6,342.75 |
| 7.000 | kr.1.23295 | kr.8,630.65 |
| 10.000 | kr.1.19632 | kr.11,963.20 |
| Unit Price without VAT: | kr.2.63000 |
|---|---|
| Unit Price with VAT: | kr.3.28750 |

