Parametric Equivalent

BBUP00321611500Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00321611500Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBUP00321611500Y00 |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 12mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 12mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 50 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCB 3216KF-500T60 | TAI-TECH Advanced Electronics Co., Ltd. | 4.966 | 4816-HCB3216KF-500T60CT-ND | kr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39445 | kr.1,183.35 |
| Unit Price without VAT: | kr.0.39445 |
|---|---|
| Unit Price with VAT: | kr.0.49306 |


