
HCB 3216KF-500T60 | |
|---|---|
DigiKey Part Number | 4816-HCB3216KF-500T60TR-ND - Tape & Reel (TR) 4816-HCB3216KF-500T60CT-ND - Cut Tape (CT) 4816-HCB3216KF-500T60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 3216KF-500T60 |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 50 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.62640 | kr.15.66 |
| 50 | kr.0.55040 | kr.27.52 |
| 100 | kr.0.48310 | kr.48.31 |
| 250 | kr.0.40600 | kr.101.50 |
| 500 | kr.0.35478 | kr.177.39 |
| 1.000 | kr.0.30869 | kr.308.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24449 | kr.733.47 |
| 6.000 | kr.0.20866 | kr.1,251.96 |
| 9.000 | kr.0.19020 | kr.1,711.80 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |


