
DMM-3537-B | |
|---|---|
DigiKey Part Number | 668-DMM-3537-BTR-ND - Tape & Reel (TR) 668-DMM-3537-BCT-ND - Cut Tape (CT) 668-DMM-3537-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-3537-B |
Description | DIGITAL MICROPHONE -37DB 1.6VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.3 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DMM-3537-B Models |
Category | S/N Ratio 67dB |
Manufacturer PUI Audio, Inc. | Voltage - Rated 1.8 V |
Series | Voltage Range 1.6 V ~ 3.3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.05 mA |
Part Status Active | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Direction Omnidirectional | Height (Max) 0.043" (1.10mm) |
Frequency Range 20 Hz ~ 20 kHz | Shape Rectangular |
Sensitivity -37dB ±1dB @ 94dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.13.94800 | kr.139.48 |
| 25 | kr.12.70280 | kr.317.57 |
| 50 | kr.11.84440 | kr.592.22 |
| 100 | kr.11.05320 | kr.1,105.32 |
| 250 | kr.10.67024 | kr.2,667.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.9.22445 | kr.11,530.56 |
| 2.500 | kr.8.71750 | kr.21,793.75 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |







