
DMM-2726-B | |
|---|---|
DigiKey Part Number | 668-DMM-2726-BTR-ND - Tape & Reel (TR) 668-DMM-2726-BCT-ND - Cut Tape (CT) 668-DMM-2726-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-2726-B |
Description | MEMS DIGITAL MIC -26DB 1.8VDC 64 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 64dB |
Manufacturer PUI Audio, Inc. | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 780 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.108" L x 0.073" W (2.75mm x 1.85mm) |
Direction Omnidirectional | Height (Max) 0.039" (1.00mm) |
Frequency Range 20 Hz ~ 20 kHz | Shape Rectangular |
Sensitivity -26dB ±1dB @ 94dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.12.04000 | kr.120.40 |
| 25 | kr.10.96320 | kr.274.08 |
| 50 | kr.10.22000 | kr.511.00 |
| 100 | kr.9.53540 | kr.953.54 |
| 250 | kr.9.05352 | kr.2,263.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.800 | kr.7.39664 | kr.87,280.35 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |











