Similar

892-80-036-20-001101 | |
|---|---|
DigiKey Part Number | 892-80-036-20-001101-ND |
Manufacturer | |
Manufacturer Product Number | 892-80-036-20-001101 |
Description | CONN HEADER R/A 36POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.200" (5.08mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 150VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68021-136HLF | Amphenol CS (FCI) | 0 | 68021-136HLF-ND | kr.11.01961 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.13.33514 | kr.4,800.65 |
| Unit Price without VAT: | kr.13.33514 |
|---|---|
| Unit Price with VAT: | kr.16.66893 |












