Parametric Equivalent
Similar
Similar

803-83-036-10-001101 | |
|---|---|
DigiKey Part Number | 803-83-036-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 803-83-036-10-001101 |
Description | CONN SOCKET 36POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.276" (7.00mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 803-83-036-10-132101 | Preci-Dip | 0 | 803-83-036-10-132101-ND | kr.38.03156 | Parametric Equivalent |
| 68682-318 | Amphenol CS (FCI) | 0 | 68682-318-ND | kr.12.50488 | Similar |
| 68683-318 | Amphenol CS (FCI) | 0 | 609-68683-318-ND | kr.0.00000 | Similar |
| 76342-318LF | Amphenol CS (FCI) | 1.521 | 609-5294-ND | kr.18.39000 | Similar |
| 76342-418LF | Amphenol CS (FCI) | 0 | 76342-418LF-ND | kr.22.36354 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr.36.90678 | kr.9,964.83 |
| Unit Price without VAT: | kr.36.90678 |
|---|---|
| Unit Price with VAT: | kr.46.13348 |




















