Similar
Similar

892-18-030-20-001101 | |
|---|---|
DigiKey Part Number | 892-18-030-20-001101-ND |
Manufacturer | |
Manufacturer Product Number | 892-18-030-20-001101 |
Description | CONN HEADER R/A 30POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.200" (5.08mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68021-130HLF | Amphenol CS (FCI) | 1.093 | 609-68021-130HLF-ND | kr.16.23000 | Similar |
| 77317-804-30LF | Amphenol CS (FCI) | 0 | 77317-804-30LF-ND | kr.8.59948 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.28.96183 | kr.5,213.13 |
| Unit Price without VAT: | kr.28.96183 |
|---|---|
| Unit Price with VAT: | kr.36.20229 |












