Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

803-83-030-10-012101 | |
|---|---|
DigiKey Part Number | 803-83-030-10-012101-ND |
Manufacturer | |
Manufacturer Product Number | 803-83-030-10-012101 |
Description | CONN SOCKET 30POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 410-83-230-01-640101 | Preci-Dip | 0 | 410-83-230-01-640101-ND | kr.31.43880 | Parametric Equivalent |
| 410-83-230-41-001101 | Preci-Dip | 0 | 410-83-230-41-001101-ND | kr.27.14964 | Parametric Equivalent |
| HLE-115-02-G-DV-TE | Samtec Inc. | 0 | HLE-115-02-G-DV-TE-ND | kr.30.74467 | Similar |
| HLE-115-02-L-DV-TE | Samtec Inc. | 0 | HLE-115-02-L-DV-TE-ND | kr.25.32600 | Similar |
| HLE-115-02-L-DV-TE-P-TR | Samtec Inc. | 0 | HLE-115-02-L-DV-TE-P-TR-ND | kr.21.62640 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.28.33600 | kr.5,667.20 |
| Unit Price without VAT: | kr.28.33600 |
|---|---|
| Unit Price with VAT: | kr.35.42000 |




















