Similar
Similar
Similar
Similar
Similar

890-80-036-10-002101 | |
|---|---|
DigiKey Part Number | 890-80-036-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 890-80-036-10-002101 |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.276" (7.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.494" (12.54mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68771-436HLF | Amphenol CS (FCI) | 0 | 68771-436HLF-ND | kr.7.56191 | Similar |
| 75160-122-36LF | Amphenol CS (FCI) | 0 | 75160-122-36LF-ND | kr.32.28010 | Similar |
| 861400361YO1LF | Amphenol CS (FCI) | 0 | 861400361YO1LF-ND | kr.2.50241 | Similar |
| 861400361YO6LF | Amphenol CS (FCI) | 0 | 861400361YO6LF-ND | kr.24.10535 | Similar |
| 861400361YO8LF | Amphenol CS (FCI) | 0 | 861400361YO8LF-ND | kr.44.83934 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.8.52037 | kr.6,390.28 |
| Unit Price without VAT: | kr.8.52037 |
|---|---|
| Unit Price with VAT: | kr.10.65046 |












