Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
75160-122-36LF | |
|---|---|
DigiKey Part Number | 75160-122-36LF-ND |
Manufacturer | |
Manufacturer Product Number | 75160-122-36LF |
Description | CONN HEADER VERT 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75160-122-36LF Models |
Category | Contact Length - Mating 0.305" (7.75mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.525" (13.34mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350-10-136-00-018101 | Preci-Dip | 0 | 350-10-136-00-018101-ND | kr.50.66836 | Similar |
| 350-80-136-00-018101 | Preci-Dip | 0 | 350-80-136-00-018101-ND | kr.22.68376 | Similar |
| 351-10-136-00-003101 | Preci-Dip | 0 | 351-10-136-00-003101-ND | kr.61.70800 | Similar |
| 351-80-136-00-003101 | Preci-Dip | 0 | 351-80-136-00-003101-ND | kr.28.35135 | Similar |
| BHS-136-G-A | Samtec Inc. | 0 | 612-BHS-136-G-A-ND | kr.107.49500 | Similar |










