Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

890-80-002-20-001101 | |
|---|---|
DigiKey Part Number | 890-80-002-20-001101-ND |
Manufacturer | |
Manufacturer Product Number | 890-80-002-20-001101 |
Description | CONN HEADER R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
EDA/CAD Models | 890-80-002-20-001101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022288020 | Molex | 1.340 | WM50013-02-ND | kr.2.79000 | Similar |
| 0022288022 | Molex | 924 | WM50015-02-ND | kr.2.92000 | Similar |
| 0022288024 | Molex | 0 | 22-28-8024-ND | kr.1.06248 | Similar |
| 2302-5111TB | 3M | 0 | 2302-5111TB-ND | kr.2.62552 | Similar |
| 68016-102 | Amphenol CS (FCI) | 0 | 68016-102-ND | kr.0.88463 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.250 | kr.0.94500 | kr.5,906.25 |
| Unit Price without VAT: | kr.0.94500 |
|---|---|
| Unit Price with VAT: | kr.1.18125 |




















