Similar


77315-801-02LF | |
|---|---|
DigiKey Part Number | 77315-801-02LF-ND |
Manufacturer | |
Manufacturer Product Number | 77315-801-02LF |
Description | CONN HEADER R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77315-801-02LF Models |
Category | Contact Length - Mating 0.225" (5.72mm) |
Mfr | Contact Length - Post 0.101" (2.57mm) |
Series | Insulation Height 0.094" (2.40mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2302-5111TB | 3M | 0 | 2302-5111TB-ND | kr.2.62552 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | kr.0.62904 | kr.20,129.28 |
| Unit Price without VAT: | kr.0.62904 |
|---|---|
| Unit Price with VAT: | kr.0.78630 |








