Similar
Similar
Similar
Similar
Similar

890-18-027-10-002101 | |
|---|---|
DigiKey Part Number | 890-18-027-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 890-18-027-10-002101 |
Description | CONN HEADER VERT 27POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 27 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.276" (7.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.494" (12.54mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 150VDC |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284271 | Molex | 0 | WM50017-27-ND | kr.10.97000 | Similar |
| 0022284274 | Molex | 0 | WM50018-27-ND | kr.16.99000 | Similar |
| 0022284275 | Molex | 0 | 900-0022284275-ND | kr.0.00000 | Similar |
| 0022284277 | Molex | 0 | 900-0022284277-ND | kr.0.00000 | Similar |
| 0022284278 | Molex | 0 | 900-0022284278-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.21.15076 | kr.5,287.69 |
| Unit Price without VAT: | kr.21.15076 |
|---|---|
| Unit Price with VAT: | kr.26.43845 |













