0022284275 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: kr.17.81000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.16.98000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.46.30000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.16.20000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.32.78500
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.136.32000

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.66.23000

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.18.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.18.20000
Datasheet
Connector Header Through Hole 27 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 27 position 0.100" (2.54mm)
Molex - Product of the Quarter - Mini-Fit

0022284275

DigiKey Part Number
900-0022284275-ND
Manufacturer
Manufacturer Product Number
0022284275
Description
CONN HEADER VERT 27POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 27 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284275 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.505" (12.83mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes