Similar
Similar
Similar
Similar
Similar
Similar


68683-318 | |
|---|---|
DigiKey Part Number | 609-68683-318-ND |
Manufacturer | |
Manufacturer Product Number | 68683-318 |
Description | CONN RCPT 36POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 68683-318 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.276" (7.00mm) |
Part Status Obsolete | Contact Length - Post 0.115" (2.92mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 1000V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 803-41-036-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-41-036-10-001000-ND | kr.112.44760 | Similar |
| 803-91-036-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-91-036-10-001000-ND | kr.111.49020 | Similar |
| 803-93-036-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-93-036-10-001000-ND | kr.128.84036 | Similar |
| 803-99-036-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-99-036-10-001000-ND | kr.103.43580 | Similar |
| 803-99-036-10-002000 | Mill-Max Manufacturing Corp. | 0 | 803-99-036-10-002000-ND | kr.98.41764 | Similar |










